KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, TAJ Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
887-2941
Mfr. Part No.:
TAJA225K010RNJ
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Electrolytic

Capacitance

2.2µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

Lead Pitch

1.1mm

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Surge Voltage

13 V @ ≤+85 °C, 8 V @ ≤+125 °C

Dissipation Factor

6%

Tolerance Plus

+10%

Terminal Type

SMT

Leakage Current

0.5 μA

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

COO (Country of Origin):
CZ

TAJ Standard Series 2.5 to 16Vdc


TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator