KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 6.3V dc, TAC Series
- RS Stock No.:
- 887-2897
- Mfr. Part No.:
- TACR226K006XTA
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 887-2897
- Mfr. Part No.:
- TACR226K006XTA
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 22µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2012-15 | |
| Equivalent Series Resistance | 5Ω | |
| Lead Pitch | 0.15mm | |
| Tolerance | ±10% | |
| Length | 2mm | |
| Depth | 1.35mm | |
| Height | 1.35mm | |
| Dimensions | 2 x 1.35 x 1.35mm | |
| Series | TAC | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Leakage Current | 1.4 μA | |
| Terminal Type | SMD | |
| Minimum Operating Temperature | -55°C | |
| Surge Voltage | 5 V @ ≤+125 °C, 8 V @ ≤+85 °C | |
| Dissipation Factor | 10% | |
| Dielectric Material Family | Tantalum | |
| Tolerance Minus | -10% | |
| Tolerance Plus | +10% | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 22µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2012-15 | ||
Equivalent Series Resistance 5Ω | ||
Lead Pitch 0.15mm | ||
Tolerance ±10% | ||
Length 2mm | ||
Depth 1.35mm | ||
Height 1.35mm | ||
Dimensions 2 x 1.35 x 1.35mm | ||
Series TAC | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 1.4 μA | ||
Terminal Type SMD | ||
Minimum Operating Temperature -55°C | ||
Surge Voltage 5 V @ ≤+125 °C, 8 V @ ≤+85 °C | ||
Dissipation Factor 10% | ||
Dielectric Material Family Tantalum | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
- COO (Country of Origin):
- GB
TAC Standard Series
Volumetric efficiency: space and weight saving
High energy storage in a small case size down to 0402
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance tolerance up to 20%
High energy storage in a small case size down to 0402
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance tolerance up to 20%
