KYOCERA AVX 3.3μF Electrolytic Tantalum Capacitor 10V dc, TAC Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
887-2894
Mfr. Part No.:
TACR335K010X
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Electrolytic

Capacitance

3.3µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

2012-15

Equivalent Series Resistance

Lead Pitch

0.15mm

Tolerance

±10%

Length

2mm

Depth

1.35mm

Height

1.35mm

Dimensions

2 x 1.35 x 1.35mm

Series

TAC

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Terminal Type

SMD

Tolerance Minus

-10%

Dielectric Material Family

Tantalum

Leakage Current

0.5 μA

Surge Voltage

13 V @ ≤+85 °C, 8 V @ ≤+125 °C

Tolerance Plus

+10%

COO (Country of Origin):
GB

TAC Standard Series


Volumetric efficiency: space and weight saving
High energy storage in a small case size down to 0402
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance tolerance up to 20%