KYOCERA AVX 82μF Electrolytic Tantalum Capacitor 125V dc, TWC-Y Series
- RS Stock No.:
- 887-0709
- Mfr. Part No.:
- TWCE826M125SCYZ0000
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 887-0709
- Mfr. Part No.:
- TWCE826M125SCYZ0000
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 82µF | |
| Voltage | 125V dc | |
| Package/Case | E | |
| Equivalent Series Resistance | 2.82Ω | |
| Tolerance | ±20% | |
| Height | 26.97mm | |
| Dimensions | 10.31 (Dia.) x 26.97mm | |
| Series | TWC-Y | |
| Electrolyte Type | Wet | |
| Maximum Operating Temperature | +200°C | |
| Dielectric Material Family | Tantalum | |
| Leakage Current | 48 μA | |
| Tolerance Minus | -20% | |
| Diameter | 10.31mm | |
| Terminal Type | Axial | |
| Minimum Operating Temperature | -55°C | |
| Surge Voltage | 144V | |
| Tolerance Plus | +20% | |
| Lead Diameter | 0.64mm | |
| Dissipation Factor | 17.4% | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 82µF | ||
Voltage 125V dc | ||
Package/Case E | ||
Equivalent Series Resistance 2.82Ω | ||
Tolerance ±20% | ||
Height 26.97mm | ||
Dimensions 10.31 (Dia.) x 26.97mm | ||
Series TWC-Y | ||
Electrolyte Type Wet | ||
Maximum Operating Temperature +200°C | ||
Dielectric Material Family Tantalum | ||
Leakage Current 48 μA | ||
Tolerance Minus -20% | ||
Diameter 10.31mm | ||
Terminal Type Axial | ||
Minimum Operating Temperature -55°C | ||
Surge Voltage 144V | ||
Tolerance Plus +20% | ||
Lead Diameter 0.64mm | ||
Dissipation Factor 17.4% | ||
Non Compliant
- COO (Country of Origin):
- US
AVX TWC-Y Series
The TWC-Y high temperature series represents a COTS-Plus version of conventional wet electrolytic tantalum capacitors that are designed for use at 200°C. This design includes a welded tantalum can and header assembly that provides a hermetic seal to withstand harsh environments. All models are highly reliable and excellent quality.
