KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 25V dc, TWC-Y Series
- RS Stock No.:
- 886-2626
- Mfr. Part No.:
- TWCB107K025SCYZ0000
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 886-2626
- Mfr. Part No.:
- TWCB107K025SCYZ0000
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 100µF | |
| Voltage | 25V dc | |
| Package/Case | B | |
| Equivalent Series Resistance | 1.99Ω | |
| Tolerance | ±10% | |
| Height | 16.28mm | |
| Dimensions | 7.92 (Dia.) x 16.28mm | |
| Series | TWC-Y | |
| Electrolyte Type | Wet | |
| Maximum Operating Temperature | +200°C | |
| Tolerance Plus | +10% | |
| Lead Diameter | 0.64mm | |
| Dissipation Factor | 15% | |
| Dielectric Material Family | Tantalum | |
| Leakage Current | 10 μA | |
| Tolerance Minus | -10% | |
| Diameter | 7.92mm | |
| Terminal Type | Axial | |
| Minimum Operating Temperature | -55°C | |
| Surge Voltage | 28.8V | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 100µF | ||
Voltage 25V dc | ||
Package/Case B | ||
Equivalent Series Resistance 1.99Ω | ||
Tolerance ±10% | ||
Height 16.28mm | ||
Dimensions 7.92 (Dia.) x 16.28mm | ||
Series TWC-Y | ||
Electrolyte Type Wet | ||
Maximum Operating Temperature +200°C | ||
Tolerance Plus +10% | ||
Lead Diameter 0.64mm | ||
Dissipation Factor 15% | ||
Dielectric Material Family Tantalum | ||
Leakage Current 10 μA | ||
Tolerance Minus -10% | ||
Diameter 7.92mm | ||
Terminal Type Axial | ||
Minimum Operating Temperature -55°C | ||
Surge Voltage 28.8V | ||
Non Compliant
- COO (Country of Origin):
- US
AVX TWC-Y Series
The TWC-Y high temperature series represents a COTS-Plus version of conventional wet electrolytic tantalum capacitors that are designed for use at 200°C. This design includes a welded tantalum can and header assembly that provides a hermetic seal to withstand harsh environments. All models are highly reliable and excellent quality.
