KYOCERA AVX 470μF Electrolytic Tantalum Capacitor 75V dc, TWA Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
886-2613
Mfr. Part No.:
TWAE477K075CBSZ0000
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Electrolytic

Capacitance

470µF

Voltage

75V dc

Package/Case

E

Equivalent Series Resistance

900mΩ

Tolerance

±10%

Height

26.97mm

Dimensions

9.52 (Dia.) x 26.97mm

Series

TWA

Electrolyte Type

Wet

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Surge Voltage

86.3V

Tolerance Plus

+10%

Leakage Current

50 μA

Tolerance Minus

-10%

Diameter

9.52mm

Terminal Type

Axial

Lead Diameter

0.64mm

Dielectric Material Family

Tantalum

Non Compliant

COO (Country of Origin):
US

TWA series


An axial leaded wet electrolytic tantalum capacitor which has a novel cathode system for higher CV designs beyond the MIL-PRF-39006 drawing. This design includes a welded tantalum can and header assembly that provides a hermetic seal to withstand the harsh shock and vibration requirements of M39006.