KYOCERA AVX 1000μF Electrolytic Tantalum Capacitor 60V dc, TWA Series
- RS Stock No.:
- 886-2607
- Mfr. Part No.:
- TWAE108K060CBSZ0000
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 886-2607
- Mfr. Part No.:
- TWAE108K060CBSZ0000
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Electrolytic | |
| Capacitance | 1000µF | |
| Voltage | 60V dc | |
| Package/Case | E | |
| Equivalent Series Resistance | 1Ω | |
| Tolerance | ±10% | |
| Height | 26.97mm | |
| Dimensions | 9.52 (Dia.) x 26.97mm | |
| Series | TWA | |
| Electrolyte Type | Wet | |
| Maximum Operating Temperature | +125°C | |
| Diameter | 9.52mm | |
| Terminal Type | Axial | |
| Lead Diameter | 0.64mm | |
| Dielectric Material Family | Tantalum | |
| Tolerance Minus | -10% | |
| Surge Voltage | 69V | |
| Tolerance Plus | +10% | |
| Leakage Current | 90 μA | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 1000µF | ||
Voltage 60V dc | ||
Package/Case E | ||
Equivalent Series Resistance 1Ω | ||
Tolerance ±10% | ||
Height 26.97mm | ||
Dimensions 9.52 (Dia.) x 26.97mm | ||
Series TWA | ||
Electrolyte Type Wet | ||
Maximum Operating Temperature +125°C | ||
Diameter 9.52mm | ||
Terminal Type Axial | ||
Lead Diameter 0.64mm | ||
Dielectric Material Family Tantalum | ||
Tolerance Minus -10% | ||
Surge Voltage 69V | ||
Tolerance Plus +10% | ||
Leakage Current 90 μA | ||
Minimum Operating Temperature -55°C | ||
Non Compliant
- COO (Country of Origin):
- US
TWA series
An axial leaded wet electrolytic tantalum capacitor which has a novel cathode system for higher CV designs beyond the MIL-PRF-39006 drawing. This design includes a welded tantalum can and header assembly that provides a hermetic seal to withstand the harsh shock and vibration requirements of M39006.
