KYOCERA AVX 330μF Electrolytic Tantalum Capacitor 6.3V dc, TRM Series
- RS Stock No.:
- 886-2575
- Mfr. Part No.:
- TRMD337K006R0035
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 886-2575
- Mfr. Part No.:
- TRMD337K006R0035
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 330µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-31 | |
| Equivalent Series Resistance | 35mΩ | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±10% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.9mm | |
| Dimensions | 7.3 x 4.3 x 2.9mm | |
| Series | TRM | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Dissipation Factor | 8% | |
| Leakage Current | 14.9 μA | |
| Tolerance Minus | -10% | |
| Terminal Type | SMD | |
| Minimum Operating Temperature | -55°C | |
| Surge Voltage | 5 V @ +125 °C, 8 V @ +85 °C | |
| Tolerance Plus | +10% | |
| Dielectric Material Family | Tantalum | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 330µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance 35mΩ | ||
Lead Pitch 4.4mm | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.9mm | ||
Dimensions 7.3 x 4.3 x 2.9mm | ||
Series TRM | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor 8% | ||
Leakage Current 14.9 μA | ||
Tolerance Minus -10% | ||
Terminal Type SMD | ||
Minimum Operating Temperature -55°C | ||
Surge Voltage 5 V @ +125 °C, 8 V @ +85 °C | ||
Tolerance Plus +10% | ||
Dielectric Material Family Tantalum | ||
- COO (Country of Origin):
- CZ
TRM Series Multi-anode Capacitor
Improved reliability (twice better than standard)
Will withstand higher thermo-mechanical stresses during the assembly process
Multi-anode construction
Super low ESR
Mirror construction used with D case capacitors reduces ESL by half
Applications include automotive, medical, aerospace, military and other hi-end applications
Will withstand higher thermo-mechanical stresses during the assembly process
Multi-anode construction
Super low ESR
Mirror construction used with D case capacitors reduces ESL by half
Applications include automotive, medical, aerospace, military and other hi-end applications
