KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 35V dc, TRM Series
- RS Stock No.:
- 886-2572
- Mfr. Part No.:
- TRME336M035R0050
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 886-2572
- Mfr. Part No.:
- TRME336M035R0050
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 33µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-43 | |
| Equivalent Series Resistance | 50mΩ | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 4.1mm | |
| Dimensions | 7.3 x 4.3 x 4.1mm | |
| Series | TRM | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Plus | +20% | |
| Surge Voltage | 28 V @ +125 °C, 46 V @ +85 °C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | SMD | |
| Tolerance Minus | -20% | |
| Leakage Current | 8.7 μA | |
| Dielectric Material Family | Tantalum | |
| Dissipation Factor | 6% | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 33µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance 50mΩ | ||
Lead Pitch 4.4mm | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4.1mm | ||
Dimensions 7.3 x 4.3 x 4.1mm | ||
Series TRM | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +20% | ||
Surge Voltage 28 V @ +125 °C, 46 V @ +85 °C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type SMD | ||
Tolerance Minus -20% | ||
Leakage Current 8.7 μA | ||
Dielectric Material Family Tantalum | ||
Dissipation Factor 6% | ||
- COO (Country of Origin):
- CZ
TRM Series Multi-anode Capacitor
Improved reliability (twice better than standard)
Will withstand higher thermo-mechanical stresses during the assembly process
Multi-anode construction
Super low ESR
Mirror construction used with D case capacitors reduces ESL by half
Applications include automotive, medical, aerospace, military and other hi-end applications
Will withstand higher thermo-mechanical stresses during the assembly process
Multi-anode construction
Super low ESR
Mirror construction used with D case capacitors reduces ESL by half
Applications include automotive, medical, aerospace, military and other hi-end applications
