KYOCERA AVX 470μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- RS Stock No.:
- 886-2556
- Mfr. Part No.:
- TPSE477M010R0050
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 886-2556
- Mfr. Part No.:
- TPSE477M010R0050
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 470µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-43 | |
| Equivalent Series Resistance | 50mΩ | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 4.1mm | |
| Dimensions | 7.3 x 4.3 x 4.1mm | |
| Series | TPS | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Dielectric Material Family | Tantalum | |
| Surge Voltage | 13 V @ ≤+85 °C, 8 V @ ≤+125 °C | |
| Tolerance Minus | -20% | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | SMD | |
| Leakage Current | 47 μA | |
| Tolerance Plus | +20% | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 470µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance 50mΩ | ||
Lead Pitch 4.4mm | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4.1mm | ||
Dimensions 7.3 x 4.3 x 4.1mm | ||
Series TPS | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Dielectric Material Family Tantalum | ||
Surge Voltage 13 V @ ≤+85 °C, 8 V @ ≤+125 °C | ||
Tolerance Minus -20% | ||
Minimum Operating Temperature -55°C | ||
Terminal Type SMD | ||
Leakage Current 47 μA | ||
Tolerance Plus +20% | ||
- COO (Country of Origin):
- CZ
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
