KYOCERA AVX 68μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
- RS Stock No.:
- 886-2550
- Mfr. Part No.:
- TPSE686K020R0150
- Brand:
- AVX
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 400)
£0.593
(exc. VAT)
£0.712
(inc. VAT)
- RS Stock No.:
- 886-2550
- Mfr. Part No.:
- TPSE686K020R0150
- Brand:
- AVX
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 68µF | |
| Voltage | 20V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-43 | |
| Equivalent Series Resistance | 150mΩ | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±10% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 4.1mm | |
| Dimensions | 7.3 x 4.3 x 4.1mm | |
| Series | TPS | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Dielectric Material Family | Tantalum | |
| Leakage Current | 13.6 μA | |
| Terminal Type | SMD | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +10% | |
| Surge Voltage | 16 V @ ≤+125 °C, 26 V @ ≤+85 °C | |
| Tolerance Minus | -10% | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 68µF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance 150mΩ | ||
Lead Pitch 4.4mm | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4.1mm | ||
Dimensions 7.3 x 4.3 x 4.1mm | ||
Series TPS | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Dielectric Material Family Tantalum | ||
Leakage Current 13.6 μA | ||
Terminal Type SMD | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Surge Voltage 16 V @ ≤+125 °C, 26 V @ ≤+85 °C | ||
Tolerance Minus -10% | ||
TPS Series 20 to 50Vdc
High ripple current capability
Low power and heat dissipation

