KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 25V dc, TPS Series
- RS Stock No.:
- 886-2531
- Mfr. Part No.:
- TPSE336K025R0300
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 886-2531
- Mfr. Part No.:
- TPSE336K025R0300
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 33µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-43 | |
| Equivalent Series Resistance | 300mΩ | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±10% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 4.1mm | |
| Dimensions | 7.3 x 4.3 x 4.1mm | |
| Series | TPS | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Tolerance Plus | +10% | |
| Dielectric Material Family | Tantalum | |
| Tolerance Minus | -10% | |
| Terminal Type | SMD | |
| Leakage Current | 8.3 μA | |
| Surge Voltage | 20 V @ ≤+125 °C, 32 V @ ≤+85 °C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 33µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance 300mΩ | ||
Lead Pitch 4.4mm | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4.1mm | ||
Dimensions 7.3 x 4.3 x 4.1mm | ||
Series TPS | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +10% | ||
Dielectric Material Family Tantalum | ||
Tolerance Minus -10% | ||
Terminal Type SMD | ||
Leakage Current 8.3 μA | ||
Surge Voltage 20 V @ ≤+125 °C, 32 V @ ≤+85 °C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
TPS Series 20 to 50Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
