KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- RS Stock No.:
- 886-2503
- Mfr. Part No.:
- TPSE107K016R0125
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 886-2503
- Mfr. Part No.:
- TPSE107K016R0125
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 100µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-43 | |
| Equivalent Series Resistance | 125mΩ | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±10% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 4.1mm | |
| Dimensions | 7.3 x 4.3 x 4.1mm | |
| Series | TPS | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Leakage Current | 16 μA | |
| Tolerance Minus | -10% | |
| Terminal Type | SMD | |
| Minimum Operating Temperature | -55°C | |
| Surge Voltage | 13 V @ ≤+125 °C, 20 V @ ≤+85 °C | |
| Tolerance Plus | +10% | |
| Dielectric Material Family | Tantalum | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 100µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance 125mΩ | ||
Lead Pitch 4.4mm | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4.1mm | ||
Dimensions 7.3 x 4.3 x 4.1mm | ||
Series TPS | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Leakage Current 16 μA | ||
Tolerance Minus -10% | ||
Terminal Type SMD | ||
Minimum Operating Temperature -55°C | ||
Surge Voltage 13 V @ ≤+125 °C, 20 V @ ≤+85 °C | ||
Tolerance Plus +10% | ||
Dielectric Material Family Tantalum | ||
- COO (Country of Origin):
- CZ
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
