KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 16V dc, TPS Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
886-2459
Mfr. Part No.:
TPSD107K016R0125
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Electrolytic

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

125mΩ

Lead Pitch

4.4mm

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.9mm

Dimensions

7.3 x 4.3 x 2.9mm

Series

TPS

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Surge Voltage

13 V @ ≤+125 °C, 20 V @ ≤+85 °C

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

Tolerance Minus

-10%

Leakage Current

16 μA

Terminal Type

SMD

COO (Country of Origin):
CZ

TPS Series 10 to 16Vdc


The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation