KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 10V dc, TPS Series

Discontinued
RS Stock No.:
886-2427
Mfr. Part No.:
TPSC107M010R0100
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Electrolytic

Capacitance

100µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

100mΩ

Lead Pitch

2.9mm

Tolerance

±20%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TPS

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Dielectric Material Family

Tantalum

Tolerance Minus

-20%

Terminal Type

SMD

Surge Voltage

13 V @ ≤+85 °C, 8 V @ ≤+125 °C

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Leakage Current

10 μA

COO (Country of Origin):
CZ

TPS Series 10 to 16Vdc


The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation

The KYOCERA AVX 100μF electrolytic tantalum capacitor has TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation