KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 6.3V dc, TLJ Series
- RS Stock No.:
- 886-2308
- Mfr. Part No.:
- TLJR476M006R3200
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 886-2308
- Mfr. Part No.:
- TLJR476M006R3200
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 47µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2012-12 | |
| Equivalent Series Resistance | 3.2Ω | |
| Lead Pitch | 0.85mm | |
| Tolerance | ±20% | |
| Length | 2.05mm | |
| Depth | 1.3mm | |
| Height | 1.2mm | |
| Dimensions | 2.05 x 1.3 x 1.2mm | |
| Series | TLJ | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Tolerance Plus | +20% | |
| Dielectric Material Family | Tantalum | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | SMD | |
| Tolerance Minus | -20% | |
| Leakage Current | 2.8 μA | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 47µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2012-12 | ||
Equivalent Series Resistance 3.2Ω | ||
Lead Pitch 0.85mm | ||
Tolerance ±20% | ||
Length 2.05mm | ||
Depth 1.3mm | ||
Height 1.2mm | ||
Dimensions 2.05 x 1.3 x 1.2mm | ||
Series TLJ | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +20% | ||
Dielectric Material Family Tantalum | ||
Minimum Operating Temperature -55°C | ||
Terminal Type SMD | ||
Tolerance Minus -20% | ||
Leakage Current 2.8 μA | ||
TLJ Series High CV Capacitor
The TLJ series from AVX are a professional range of Tantalum electrolytic chip capacitors and are available in 14 different case sizes.
High Volumetric Efficiency
3 x reflow at 260°C compatible
Environmentally friendly
Consumer applications include mobiles phones, PDAs etc
3 x reflow at 260°C compatible
Environmentally friendly
Consumer applications include mobiles phones, PDAs etc
