KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, TAZ Series
- RS Stock No.:
- 886-2281
- Mfr. Part No.:
- TAZD106K010CBSB0800
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 886-2281
- Mfr. Part No.:
- TAZD106K010CBSB0800
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Electrolytic | |
| Capacitance | 10µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | D | |
| Equivalent Series Resistance | 4Ω | |
| Lead Pitch | 1.65mm | |
| Tolerance | ±10% | |
| Length | 3.81mm | |
| Depth | 2.54mm | |
| Height | 1.27mm | |
| Dimensions | 3.81 x 2.54 x 1.27mm | |
| Series | TAZ | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Dielectric Material Family | Tantalum | |
| Surge Voltage | 13.3 V @ +85 °C, 8.7 V @ +125 °C | |
| Tolerance Plus | +10% | |
| Leakage Current | 12 μA | |
| Tolerance Minus | -10% | |
| Terminal Type | SMD | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 10µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case D | ||
Equivalent Series Resistance 4Ω | ||
Lead Pitch 1.65mm | ||
Tolerance ±10% | ||
Length 3.81mm | ||
Depth 2.54mm | ||
Height 1.27mm | ||
Dimensions 3.81 x 2.54 x 1.27mm | ||
Series TAZ | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Dielectric Material Family Tantalum | ||
Surge Voltage 13.3 V @ +85 °C, 8.7 V @ +125 °C | ||
Tolerance Plus +10% | ||
Leakage Current 12 μA | ||
Tolerance Minus -10% | ||
Terminal Type SMD | ||
Minimum Operating Temperature -55°C | ||
Non Compliant
- COO (Country of Origin):
- US
