Vishay 15μF MnO2 Tantalum Capacitor 50V dc, 597D Series
- RS Stock No.:
- 871-7311
- Mfr. Part No.:
- 597D156X9050R2T
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 871-7311
- Mfr. Part No.:
- 597D156X9050R2T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 15µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | R | |
| Equivalent Series Resistance | 250mΩ | |
| Tolerance | ±10% | |
| Length | 7.6mm | |
| Depth | 6mm | |
| Height | 3.6mm | |
| Dimensions | 7.6 x 6 x 3.6mm | |
| Series | 597D | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 6% | |
| Dielectric Material Family | Tantalum | |
| Surge Voltage | 60V | |
| Tolerance Minus | -10% | |
| Terminal Type | SMT | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 8 μA | |
| Tolerance Plus | +10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 15µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Package/Case R | ||
Equivalent Series Resistance 250mΩ | ||
Tolerance ±10% | ||
Length 7.6mm | ||
Depth 6mm | ||
Height 3.6mm | ||
Dimensions 7.6 x 6 x 3.6mm | ||
Series 597D | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Dissipation Factor 6% | ||
Dielectric Material Family Tantalum | ||
Surge Voltage 60V | ||
Tolerance Minus -10% | ||
Terminal Type SMT | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 8 μA | ||
Tolerance Plus +10% | ||
597D Series
The Vishay 597D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 597D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV. This series is suitable for a wide range of applications.
Features and Benefits
Surface mount
High temperature rating
High temperature rating
Applications:
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Filtering and decoupling within DC-to-DC conversion, line cards, mother boards and power supply applications in end product such as test equipment, PC's and base stations.
Note
Anode (+ve) terminal identified by tantalum wire nib
