Vishay 100μF Wet Tantalum Capacitor 125V dc, T16 Series
- RS Stock No.:
- 871-7289
- Mfr. Part No.:
- T16C107M125EZSS
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-7289
- Mfr. Part No.:
- T16C107M125EZSS
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | Wet Tantalum | |
Capacitance | 100µF | |
Voltage | 125V dc | |
Package/Case | C | |
Equivalent Series Resistance | 1.8Ω | |
Tolerance | ±20% | |
Length | 9.52mm | |
Dimensions | 19.46 x 9.52mm | |
Series | T16 | |
Maximum Operating Temperature | +85°C | |
Electrolyte Type | Wet | |
Tolerance Plus | +20% | |
Leakage Current | 25 μA | |
Dielectric Material Family | Tantalum | |
Lead Diameter | 0.64mm | |
Diameter | 19.46mm | |
Tolerance Minus | -20% | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Axial | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology Wet Tantalum | ||
Capacitance 100µF | ||
Voltage 125V dc | ||
Package/Case C | ||
Equivalent Series Resistance 1.8Ω | ||
Tolerance ±20% | ||
Length 9.52mm | ||
Dimensions 19.46 x 9.52mm | ||
Series T16 | ||
Maximum Operating Temperature +85°C | ||
Electrolyte Type Wet | ||
Tolerance Plus +20% | ||
Leakage Current 25 μA | ||
Dielectric Material Family Tantalum | ||
Lead Diameter 0.64mm | ||
Diameter 19.46mm | ||
Tolerance Minus -20% | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Axial | ||
Non Compliant
Vishay Tantalum T16 Capacitors
T16 Wet Tantalum Capacitors, with extended Capacitance offers enhanced performance and is a high reliability design.
Features and Benefits:
Axial terminations of standard tin / lead (Sn / Pb), 100% tin (RoHS-compliant) available
Improved reverse voltage and vibration capability
Increased thermal shock capability of 300 cycles
Improved reverse voltage and vibration capability
Increased thermal shock capability of 300 cycles
Capacitance Range (μF) 150 to 680
Working Voltages at 85°C (VDC) 50 to 125
Working Voltages at 85°C (VDC) 50 to 125
Applications:
Designed for the avionics and aerospace applications.