Vishay 1500μF MnO2 Tantalum Capacitor 4V dc, 597D Series
- RS Stock No.:
- 871-7286
- Mfr. Part No.:
- 597D158X9004R2T
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-7286
- Mfr. Part No.:
- 597D158X9004R2T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 1500µF | |
Voltage | 4V dc | |
Mounting Type | Surface Mount | |
Package/Case | R | |
Equivalent Series Resistance | 24mΩ | |
Tolerance | ±10% | |
Length | 7.6mm | |
Depth | 6mm | |
Height | 3.6mm | |
Dimensions | 7.6 x 6 x 3.6mm | |
Series | 597D | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Terminal Type | SMT | |
Tolerance Minus | -10% | |
Leakage Current | 60 μA | |
Dielectric Material Family | Tantalum | |
Dissipation Factor | 8% | |
Surge Voltage | 5.2V | |
Minimum Operating Temperature | -55°C | |
Tolerance Plus | +10% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 1500µF | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Package/Case R | ||
Equivalent Series Resistance 24mΩ | ||
Tolerance ±10% | ||
Length 7.6mm | ||
Depth 6mm | ||
Height 3.6mm | ||
Dimensions 7.6 x 6 x 3.6mm | ||
Series 597D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Terminal Type SMT | ||
Tolerance Minus -10% | ||
Leakage Current 60 μA | ||
Dielectric Material Family Tantalum | ||
Dissipation Factor 8% | ||
Surge Voltage 5.2V | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
597D Series
The Vishay 597D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 597D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV. This series is suitable for a wide range of applications.
Features and Benefits
Surface mount
High temperature rating
High temperature rating
Applications:
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Filtering and decoupling within DC-to-DC conversion, line cards, mother boards and power supply applications in end product such as test equipment, PC's and base stations.
Note
Anode (+ve) terminal identified by tantalum wire nib