Vishay 100μF MnO2 Tantalum Capacitor 10V dc, TM3 Series
- RS Stock No.:
- 871-7144
- Mfr. Part No.:
- TM3D107K010HBA
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-7144
- Mfr. Part No.:
- TM3D107K010HBA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 100µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | D | |
| Equivalent Series Resistance | 600mΩ | |
| Tolerance | ±10% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.8mm | |
| Dimensions | 7.3 x 4.3 x 2.8mm | |
| Series | TM3 | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Leakage Current | 5 μA | |
| Tolerance Minus | -10% | |
| Terminal Type | SMT | |
| Minimum Operating Temperature | -55°C | |
| Surge Voltage | 13V | |
| Tolerance Plus | +10% | |
| Dielectric Material Family | Tantalum | |
| Dissipation Factor | 6% | |
| Lead Diameter | 2.4 x 1mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 100µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case D | ||
Equivalent Series Resistance 600mΩ | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Dimensions 7.3 x 4.3 x 2.8mm | ||
Series TM3 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Leakage Current 5 μA | ||
Tolerance Minus -10% | ||
Terminal Type SMT | ||
Minimum Operating Temperature -55°C | ||
Surge Voltage 13V | ||
Tolerance Plus +10% | ||
Dielectric Material Family Tantalum | ||
Dissipation Factor 6% | ||
Lead Diameter 2.4 x 1mm | ||
Vishay Tantalum TM3 Capacitors
TM3 Solid Tantalum Surface Mount Chip Capacitors Tantamount for non-life support medical applications.
Features and Benefits:
High reliability
Weibull grading options
DC leakage at 0.005 CV
100% surge current tested (B, C, D, E cases)
Terminations: 100% matte tin and tin / lead
Standard EIA 535BAAC case sizes, A through to E
Weibull grading options
DC leakage at 0.005 CV
100% surge current tested (B, C, D, E cases)
Terminations: 100% matte tin and tin / lead
Standard EIA 535BAAC case sizes, A through to E
Applications:
Portable battery powered products in home medical products, blood glucose monitors and meters, infusion pumps, body worn devices, childbirth monitoring, body temperature monitoring, nebuliser, thermometer
