Vishay 22μF MnO2 Tantalum Capacitor 20V dc, TM3 Series
- RS Stock No.:
- 871-7131
- Mfr. Part No.:
- TM3C226K020HBA
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-7131
- Mfr. Part No.:
- TM3C226K020HBA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 22µF | |
| Voltage | 20V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | C | |
| Equivalent Series Resistance | 1.1Ω | |
| Tolerance | ±10% | |
| Length | 6mm | |
| Depth | 3.2mm | |
| Height | 2.5mm | |
| Dimensions | 6 x 3.2 x 2.5mm | |
| Series | TM3 | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Tolerance Minus | -10% | |
| Terminal Type | SMT | |
| Leakage Current | 2.2 μA | |
| Lead Diameter | 2.2 x 1mm | |
| Tolerance Plus | +10% | |
| Minimum Operating Temperature | -55°C | |
| Surge Voltage | 26V | |
| Dissipation Factor | 6% | |
| Dielectric Material Family | Tantalum | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 22µF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Package/Case C | ||
Equivalent Series Resistance 1.1Ω | ||
Tolerance ±10% | ||
Length 6mm | ||
Depth 3.2mm | ||
Height 2.5mm | ||
Dimensions 6 x 3.2 x 2.5mm | ||
Series TM3 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Minus -10% | ||
Terminal Type SMT | ||
Leakage Current 2.2 μA | ||
Lead Diameter 2.2 x 1mm | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -55°C | ||
Surge Voltage 26V | ||
Dissipation Factor 6% | ||
Dielectric Material Family Tantalum | ||
Vishay Tantalum TM3 Capacitors
TM3 Solid Tantalum Surface Mount Chip Capacitors Tantamount for non-life support medical applications.
Features and Benefits:
High reliability
Weibull grading options
DC leakage at 0.005 CV
100% surge current tested (B, C, D, E cases)
Terminations: 100% matte tin and tin / lead
Standard EIA 535BAAC case sizes, A through to E
Weibull grading options
DC leakage at 0.005 CV
100% surge current tested (B, C, D, E cases)
Terminations: 100% matte tin and tin / lead
Standard EIA 535BAAC case sizes, A through to E
Applications:
Portable battery powered products in home medical products, blood glucose monitors and meters, infusion pumps, body worn devices, childbirth monitoring, body temperature monitoring, nebuliser, thermometer
