Vishay 22μF MnO2 Tantalum Capacitor 6.3V dc, TM3 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
871-7119
Mfr. Part No.:
TM3B226K6R3HBA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

22µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

B

Equivalent Series Resistance

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TM3

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Surge Voltage

8V

Tolerance Plus

+10%

Lead Diameter

2.2 x 0.7mm

Dissipation Factor

6%

Dielectric Material Family

Tantalum

Leakage Current

0.69 μA

Tolerance Minus

-10%

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Vishay Tantalum TM3 Capacitors


TM3 Solid Tantalum Surface Mount Chip Capacitors Tantamount for non-life support medical applications.

Features and Benefits:


High reliability
Weibull grading options
DC leakage at 0.005 CV
100% surge current tested (B, C, D, E cases)
Terminations: 100% matte tin and tin / lead
Standard EIA 535BAAC case sizes, A through to E

Applications:


Portable battery powered products in home medical products, blood glucose monitors and meters, infusion pumps, body worn devices, childbirth monitoring, body temperature monitoring, nebuliser, thermometer