KEMET 220μF Polymer Tantalum Capacitor 2.5V dc, T591 Series
- RS Stock No.:
- 869-7501
- Mfr. Part No.:
- T591V227M2R5ATE015
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 869-7501
- Mfr. Part No.:
- T591V227M2R5ATE015
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 220µF | |
| Voltage | 2.5V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | V | |
| Equivalent Series Resistance | 15mΩ | |
| Lead Pitch | 3.8mm | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2mm | |
| Dimensions | 7.3 x 4.3 x 2mm | |
| Series | T591 | |
| Maximum Operating Temperature | +105°C | |
| Electrolyte Type | Solid | |
| Tolerance Minus | -20% | |
| Minimum Operating Temperature | -55°C | |
| Surge Voltage | 3.3V | |
| Tolerance Plus | +20% | |
| Dissipation Factor | 10% | |
| Dielectric Material Family | Tantalum | |
| Lead Diameter | 1.3 x 0.2mm | |
| Leakage Current | 55 μA | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 220µF | ||
Voltage 2.5V dc | ||
Mounting Type Surface Mount | ||
Package/Case V | ||
Equivalent Series Resistance 15mΩ | ||
Lead Pitch 3.8mm | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2mm | ||
Dimensions 7.3 x 4.3 x 2mm | ||
Series T591 | ||
Maximum Operating Temperature +105°C | ||
Electrolyte Type Solid | ||
Tolerance Minus -20% | ||
Minimum Operating Temperature -55°C | ||
Surge Voltage 3.3V | ||
Tolerance Plus +20% | ||
Dissipation Factor 10% | ||
Dielectric Material Family Tantalum | ||
Lead Diameter 1.3 x 0.2mm | ||
Leakage Current 55 μA | ||
KEMET T591 Series (105°C)
KEMET T591 Polymer Electrolytic Capacitors offer ultra low ESR and high capacitance in harsh environmental conditions where high temperature and humidity are a concern. The KEMET KO-CAP series has a long operational life and high reliability up to 500 hours with 85°C/85% RH load, and a stable performance afterwards. The T591 series has a conductive polymer cathode and combines the benefits of a low ESR multilayer ceramic with the volumetric efficiency of Tantalum and the high capacitance of aluminium electrolytic into one single surface mount capacitor.
Suitable applications for these polymer capacitors include decoupling and filtering in a range of different markets, but more specifically automotive applications such as input/output in DC-DC converters and infotainment.
Suitable applications for these polymer capacitors include decoupling and filtering in a range of different markets, but more specifically automotive applications such as input/output in DC-DC converters and infotainment.
Features and Benefits:
High reliability
Ultra low ESR
Polymer Technology
Improved capacitance retention at high frequencies
Operating temperature of -55°C to 105°C
Qualification package based on AEC-Q200
Meets or exceeds EIA standard 535BAAC
Taped and reeled per EIA 481
High reliability
Ultra low ESR
Polymer Technology
Improved capacitance retention at high frequencies
Operating temperature of -55°C to 105°C
Qualification package based on AEC-Q200
Meets or exceeds EIA standard 535BAAC
Taped and reeled per EIA 481
