Kemet 47μF MnO2 Tantalum Capacitor 10V dc, T497 Series
- RS Stock No.:
- 868-7093
- Mfr. Part No.:
- T497H476K010BH6110
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-7093
- Mfr. Part No.:
- T497H476K010BH6110
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | MnO2 | |
| Capacitance | 47µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2915 | |
| Equivalent Series Resistance | 900mΩ | |
| Lead Pitch | 4.7mm | |
| Tolerance | ±10% | |
| Length | 7.24mm | |
| Depth | 3.81mm | |
| Height | 2.79mm | |
| Dimensions | 7.24 x 3.81 x 2.79mm | |
| Series | T497 | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Leakage Current | 4.7 μA | |
| Tolerance Minus | -10% | |
| Tolerance Plus | +10% | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Dielectric Material Family | Tantalum | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 47µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2915 | ||
Equivalent Series Resistance 900mΩ | ||
Lead Pitch 4.7mm | ||
Tolerance ±10% | ||
Length 7.24mm | ||
Depth 3.81mm | ||
Height 2.79mm | ||
Dimensions 7.24 x 3.81 x 2.79mm | ||
Series T497 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 4.7 μA | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Dielectric Material Family Tantalum | ||
- COO (Country of Origin):
- MX
Kemet T497 Series
Kemet T497 series tantalum surface mount capacitors are a highly reliable capacitor offering various lead-frame plating options, surge current testing, F-Tech (an improved anode manufacturing process) and Simulated Breakdown Voltage (SBDV) screening options to improve long term reliability.
F-Tech and Simulated Breakdown Voltage (SBDS) screening
Symmetrical, compliant terminations
Laser-marked case
100% thermal shock
Symmetrical, compliant terminations
Laser-marked case
100% thermal shock
