KEMET 22μF MnO2 Tantalum Capacitor 25V dc, T496 Series
- RS Stock No.:
- 868-7078
- Mfr. Part No.:
- T496D226K025ATE800
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-7078
- Mfr. Part No.:
- T496D226K025ATE800
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 22µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343-31 | |
Equivalent Series Resistance | 800mΩ | |
Lead Pitch | 3.8mm | |
Tolerance | ±10% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 2.8mm | |
Dimensions | 7.3 x 4.3 x 2.8mm | |
Series | T496 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Tolerance Plus | +10% | |
Minimum Operating Temperature | -55°C | |
Tolerance Minus | -10% | |
Dissipation Factor | 6% | |
Dielectric Material Family | Tantalum | |
Leakage Current | 5.5 μA | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 22µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance 800mΩ | ||
Lead Pitch 3.8mm | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Dimensions 7.3 x 4.3 x 2.8mm | ||
Series T496 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -10% | ||
Dissipation Factor 6% | ||
Dielectric Material Family Tantalum | ||
Leakage Current 5.5 μA | ||
- COO (Country of Origin):
- MX
KEMET T496 Series
KEMET T496 series of tantalum chip capacitors offers a fail-safe design with built-in fuse element. The T496 fuse element offers excellent protection from damaging short circuit conditions in applications where damaging high fault currents exist. Test tabs on side of case bypass the capacitor element to allow direct testing of the fuse assembly.
Built-in fuse protects against short circuit mode
Halogen-free epoxy
Fuse activation within 1 second at fault currents of 4 amps and higher
Continuous current capability: 0.75 amps
RoHS Compliant and lead-free terminations
Halogen-free epoxy
Fuse activation within 1 second at fault currents of 4 amps and higher
Continuous current capability: 0.75 amps
RoHS Compliant and lead-free terminations