Kemet 22μF MnO2 Tantalum Capacitor 35V dc, T493 Series
- RS Stock No.:
- 868-6621
- Mfr. Part No.:
- T493X226M035CH6110
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-6621
- Mfr. Part No.:
- T493X226M035CH6110
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | MnO2 | |
| Capacitance | 22µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-43 | |
| Equivalent Series Resistance | 700mΩ | |
| Lead Pitch | 3.8mm | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 4mm | |
| Dimensions | 7.3 x 4.3 x 4mm | |
| Series | T493 | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Leakage Current | 7.7 μA | |
| Tolerance Minus | -20% | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +20% | |
| Dissipation Factor | 6% | |
| Dielectric Material Family | Tantalum | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 22µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance 700mΩ | ||
Lead Pitch 3.8mm | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Dimensions 7.3 x 4.3 x 4mm | ||
Series T493 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 7.7 μA | ||
Tolerance Minus -20% | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +20% | ||
Dissipation Factor 6% | ||
Dielectric Material Family Tantalum | ||
KEMET T493 Series
KEMET T493 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T493 series capacitors are surface mount products offering various lead-frame plating options, surge current testing, F-Tech (an improved anode manufacturing process) and Simulated Breakdown Voltage (SBDV) screening options to improve long term reliability.
Simulated breakdown voltage (SBDS) screening
Symmetrical, compliant terminations
Laser-marked case
Low profile case sizes
RoHS Compliant
Symmetrical, compliant terminations
Laser-marked case
Low profile case sizes
RoHS Compliant
