Kemet 33μF MnO2 Tantalum Capacitor 35V dc, T491 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
868-6564
Mfr. Part No.:
T491X336K035AT
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

MnO2

Capacitance

33µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

600mΩ

Lead Pitch

3.6mm

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4mm

Dimensions

7.3 x 4.3 x 4mm

Series

T491

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

6%

Dielectric Material Family

Tantalum

Tolerance Plus

+10%

Leakage Current

11.6 μA

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

COO (Country of Origin):
MX

Kemet T491 Series


Kemet T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines Kemet’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations

Note

Black band on body indicates positive terminal.