Kemet 330μF MnO2 Tantalum Capacitor 10V dc, T491 Series

Discontinued
RS Stock No.:
868-6479
Mfr. Part No.:
T491D337M010AT
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

MnO2

Capacitance

330µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

500mΩ

Lead Pitch

3.6mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

T491

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Tolerance Plus

+20%

Dissipation Factor

10%

Leakage Current

33 μA

Tolerance Minus

-20%

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX

Kemet T491 Series


Kemet T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines Kemet’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations

Note

Black band on body indicates positive terminal.