Kemet 15μF MnO2 Tantalum Capacitor 6V dc, T322 Series
- RS Stock No.:
- 868-6056
- Mfr. Part No.:
- T322B156K006AT
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-6056
- Mfr. Part No.:
- T322B156K006AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 15µF | |
Voltage | 6V dc | |
Mounting Type | Through Hole | |
Package/Case | B | |
Equivalent Series Resistance | 5Ω | |
Tolerance | ±10% | |
Length | 7.37mm | |
Dimensions | 2.79 (Dia.) x 7.37mm | |
Series | T322 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Surge Voltage | 5V | |
Tolerance Plus | +10% | |
Lead Diameter | 0.51mm | |
Dissipation Factor | 6% | |
Dielectric Material Family | Tantalum | |
Leakage Current | 0.7 μA | |
Tolerance Minus | -10% | |
Diameter | 2.79mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 15µF | ||
Voltage 6V dc | ||
Mounting Type Through Hole | ||
Package/Case B | ||
Equivalent Series Resistance 5Ω | ||
Tolerance ±10% | ||
Length 7.37mm | ||
Dimensions 2.79 (Dia.) x 7.37mm | ||
Series T322 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Surge Voltage 5V | ||
Tolerance Plus +10% | ||
Lead Diameter 0.51mm | ||
Dissipation Factor 6% | ||
Dielectric Material Family Tantalum | ||
Leakage Current 0.7 μA | ||
Tolerance Minus -10% | ||
Diameter 2.79mm | ||
- COO (Country of Origin):
- MX
Kemet T322 Series
The KEMET T322 series offers a complete line of extended range moulded solid tantalum capacitors designed specifically for high speed automatic insertion applications. These capacitors offer an extremely high capacitance-to-volume ratio while still maintaining excellent performance characteristics. The T322 series has low ESR and low impedance at high frequencies that make this capacitor especially suitable for decoupling required by high speed computers.
Low ESR
Low impedance
Low impedance