KEMET 2.2μF MnO2 Tantalum Capacitor 15V dc, T322 Series
- RS Stock No.:
- 868-6015
- Mfr. Part No.:
- T322A225K015AT
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-6015
- Mfr. Part No.:
- T322A225K015AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | MnO2 | |
| Capacitance | 2.2µF | |
| Voltage | 15V dc | |
| Mounting Type | Through Hole | |
| Package/Case | A | |
| Equivalent Series Resistance | 8Ω | |
| Tolerance | ±10% | |
| Length | 6.6mm | |
| Dimensions | 2.41 (Dia.) x 6.6mm | |
| Series | T322 | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Leakage Current | 0.5 μA | |
| Tolerance Minus | -10% | |
| Lead Diameter | 0.51mm | |
| Minimum Operating Temperature | -55°C | |
| Surge Voltage | 12V | |
| Tolerance Plus | +10% | |
| Dielectric Material Family | Tantalum | |
| Dissipation Factor | 4% | |
| Diameter | 2.41mm | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 2.2µF | ||
Voltage 15V dc | ||
Mounting Type Through Hole | ||
Package/Case A | ||
Equivalent Series Resistance 8Ω | ||
Tolerance ±10% | ||
Length 6.6mm | ||
Dimensions 2.41 (Dia.) x 6.6mm | ||
Series T322 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Leakage Current 0.5 μA | ||
Tolerance Minus -10% | ||
Lead Diameter 0.51mm | ||
Minimum Operating Temperature -55°C | ||
Surge Voltage 12V | ||
Tolerance Plus +10% | ||
Dielectric Material Family Tantalum | ||
Dissipation Factor 4% | ||
Diameter 2.41mm | ||
- COO (Country of Origin):
- MX
Kemet T322 Series
The KEMET T322 series offers a complete line of extended range moulded solid tantalum capacitors designed specifically for high speed automatic insertion applications. These capacitors offer an extremely high capacitance-to-volume ratio while still maintaining excellent performance characteristics. The T322 series has low ESR and low impedance at high frequencies that make this capacitor especially suitable for decoupling required by high speed computers.
Low ESR
Low impedance
Low impedance
