Kemet 10μF MnO2 Tantalum Capacitor 10V dc, T491 Series
- RS Stock No.:
- 868-5961
- Mfr. Part No.:
- T491B106K010AT
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-5961
- Mfr. Part No.:
- T491B106K010AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | MnO2 | |
| Capacitance | 10µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 3528-21 | |
| Equivalent Series Resistance | 3Ω | |
| Lead Pitch | 1.9mm | |
| Tolerance | ±10% | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Height | 1.9mm | |
| Dimensions | 3.5 x 2.8 x 1.9mm | |
| Series | T491 | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 6% | |
| Dielectric Material Family | Tantalum | |
| Leakage Current | 1 μA | |
| Tolerance Minus | -10% | |
| Tolerance Plus | +10% | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-21 | ||
Equivalent Series Resistance 3Ω | ||
Lead Pitch 1.9mm | ||
Tolerance ±10% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series T491 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Dissipation Factor 6% | ||
Dielectric Material Family Tantalum | ||
Leakage Current 1 μA | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Note
Black band on body indicates positive terminal.
