KEMET 33μF MnO2 Tantalum Capacitor 25V dc, T356 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
868-5930
Mfr. Part No.:
T356J336K025AT
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

MnO2

Capacitance

33µF

Voltage

25V dc

Mounting Type

Through Hole

Package/Case

J

Equivalent Series Resistance

1.2Ω

Lead Pitch

5.08mm

Tolerance

±10%

Height

14mm

Dimensions

8.4 (Dia.) x 14mm

Series

T356

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Dissipation Factor

6%

Tolerance Minus

-10%

Leakage Current

6.6 μA

Diameter

8.4mm

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

COO (Country of Origin):
MX

T356 Series


KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.

Low leakage current
Low DF performance
Polarized leads


Radial 125°C