Kemet 22μF MnO2 Tantalum Capacitor 10V dc, T356 Series
- RS Stock No.:
- 868-5892
- Mfr. Part No.:
- T356E226K010AT
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-5892
- Mfr. Part No.:
- T356E226K010AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | MnO2 | |
| Capacitance | 22µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Package/Case | E | |
| Equivalent Series Resistance | 2.7Ω | |
| Lead Pitch | 5.08mm | |
| Tolerance | ±10% | |
| Height | 10.2mm | |
| Dimensions | 5.5 (Dia.) x 10.2mm | |
| Series | T356 | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Tolerance Plus | +10% | |
| Leakage Current | 1.8 μA | |
| Surge Voltage | 9V | |
| Dissipation Factor | 6% | |
| Dielectric Material Family | Tantalum | |
| Tolerance Minus | -10% | |
| Lead Diameter | 0.5mm | |
| Diameter | 5.5mm | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 22µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Package/Case E | ||
Equivalent Series Resistance 2.7Ω | ||
Lead Pitch 5.08mm | ||
Tolerance ±10% | ||
Height 10.2mm | ||
Dimensions 5.5 (Dia.) x 10.2mm | ||
Series T356 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +10% | ||
Leakage Current 1.8 μA | ||
Surge Voltage 9V | ||
Dissipation Factor 6% | ||
Dielectric Material Family Tantalum | ||
Tolerance Minus -10% | ||
Lead Diameter 0.5mm | ||
Diameter 5.5mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.
Low leakage current
Low DF performance
Polarized leads
Low DF performance
Polarized leads
Radial 125°C
