KEMET 3.3μF MnO2 Tantalum Capacitor 10V dc, T356 Series
- RS Stock No.:
- 868-5823
- Mfr. Part No.:
- T356A335K010AT
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-5823
- Mfr. Part No.:
- T356A335K010AT
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | MnO2 | |
| Capacitance | 3.3µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Package/Case | A | |
| Equivalent Series Resistance | 10Ω | |
| Lead Pitch | 5.08mm | |
| Tolerance | ±10% | |
| Height | 8.6mm | |
| Dimensions | 4.5 (Dia.) x 8.6mm | |
| Series | T356 | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Dissipation Factor | 5% | |
| Leakage Current | 0.5 μA | |
| Diameter | 4.5mm | |
| Minimum Operating Temperature | -55°C | |
| Surge Voltage | 9V | |
| Tolerance Plus | +10% | |
| Dielectric Material Family | Tantalum | |
| Lead Diameter | 0.5mm | |
| Tolerance Minus | -10% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 3.3µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Package/Case A | ||
Equivalent Series Resistance 10Ω | ||
Lead Pitch 5.08mm | ||
Tolerance ±10% | ||
Height 8.6mm | ||
Dimensions 4.5 (Dia.) x 8.6mm | ||
Series T356 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor 5% | ||
Leakage Current 0.5 μA | ||
Diameter 4.5mm | ||
Minimum Operating Temperature -55°C | ||
Surge Voltage 9V | ||
Tolerance Plus +10% | ||
Dielectric Material Family Tantalum | ||
Lead Diameter 0.5mm | ||
Tolerance Minus -10% | ||
- COO (Country of Origin):
- MX
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.
Low leakage current
Low DF performance
Polarized leads
Low DF performance
Polarized leads
Radial 125°C
