KEMET 100μF MnO2 Tantalum Capacitor 20V dc, T350 Series
- RS Stock No.:
 - 868-5757
 - Mfr. Part No.:
 - T350M107K020AT
 - Brand:
 - KEMET
 
Discontinued
- RS Stock No.:
 - 868-5757
 - Mfr. Part No.:
 - T350M107K020AT
 - Brand:
 - KEMET
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Technology | MnO2 | |
| Capacitance | 100µF | |
| Voltage | 20V dc | |
| Mounting Type | Through Hole | |
| Package/Case | M | |
| Equivalent Series Resistance | 600mΩ | |
| Lead Pitch | 5.08mm | |
| Tolerance | ±10% | |
| Height | 17mm | |
| Dimensions | 10.2 (Dia.) x 17mm | |
| Series | T350 | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Diameter | 10.2mm | |
| Tolerance Minus | -10% | |
| Leakage Current | 10 μA | |
| Dielectric Material Family | Tantalum | |
| Dissipation Factor | 8% | |
| Lead Diameter | 0.5mm | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +10% | |
| Select all | ||
|---|---|---|
Brand KEMET  | ||
Technology MnO2  | ||
Capacitance 100µF  | ||
Voltage 20V dc  | ||
Mounting Type Through Hole  | ||
Package/Case M  | ||
Equivalent Series Resistance 600mΩ  | ||
Lead Pitch 5.08mm  | ||
Tolerance ±10%  | ||
Height 17mm  | ||
Dimensions 10.2 (Dia.) x 17mm  | ||
Series T350  | ||
Electrolyte Type Solid  | ||
Maximum Operating Temperature +125°C  | ||
Diameter 10.2mm  | ||
Tolerance Minus -10%  | ||
Leakage Current 10 μA  | ||
Dielectric Material Family Tantalum  | ||
Dissipation Factor 8%  | ||
Lead Diameter 0.5mm  | ||
Minimum Operating Temperature -55°C  | ||
Tolerance Plus +10%  | ||
- COO (Country of Origin):
 - MX
 
T350 Series
KEMET T350 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T350 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors. This series features a capacitance range from 0.1 μF to 680 μF at voltages from 3 V dc to 50 V dc.
Features and Benefits:
Low leakage current
Low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Polarised leads
Self-insulating cases which are resistant to shock and vibration
Low DCL, ESR and Impedance and have excellent temperature stability
Low leakage current
Low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Polarised leads
Self-insulating cases which are resistant to shock and vibration
Low DCL, ESR and Impedance and have excellent temperature stability
