Vishay 4.7μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 860-3884
- Mfr. Part No.:
- T55P475M010C0200
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-3884
- Mfr. Part No.:
- T55P475M010C0200
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | Polymer | |
Capacitance | 4.7µF | |
Voltage | 10V dc | |
Dielectric Material Family | Tantalum | |
Mounting Type | Surface Mount | |
Package/Case | 2012-12 | |
Equivalent Series Resistance | 200mΩ | |
Tolerance | ±20% | |
Length | 2mm | |
Depth | 1.25mm | |
Maximum Operating Temperature | +105°C | |
Height | 1.2mm | |
Dimensions | 2 x 1.25 x 1.2mm | |
Series | T55 | |
Electrolyte Type | Solid | |
Minimum Operating Temperature | -55°C | |
Leakage Current | 10 μA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology Polymer | ||
Capacitance 4.7µF | ||
Voltage 10V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case 2012-12 | ||
Equivalent Series Resistance 200mΩ | ||
Tolerance ±20% | ||
Length 2mm | ||
Depth 1.25mm | ||
Maximum Operating Temperature +105°C | ||
Height 1.2mm | ||
Dimensions 2 x 1.25 x 1.2mm | ||
Series T55 | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 10 μA | ||
T55 Series
T55 Solid Tantalum Surface Mount Chip Capacitors
Moulded Case, High Performance Polymer Type
Moulded Case, High Performance Polymer Type
Ultra-low ESR
Moulded case available in 5 case codes
Terminations: Cases J, P, and A: 100 % tin
Cases B and T: Ni/Pd/Au
Compatible with high volume automatic pick and place equipment
Moisture sensitivity level 3
Applications in Decoupling, smoothing, filtering; Bulk energy storage in wireless cards; Infrastructure equipment; Storage and networking; Computer motherboards; Smartphones and tablets
Moulded case available in 5 case codes
Terminations: Cases J, P, and A: 100 % tin
Cases B and T: Ni/Pd/Au
Compatible with high volume automatic pick and place equipment
Moisture sensitivity level 3
Applications in Decoupling, smoothing, filtering; Bulk energy storage in wireless cards; Infrastructure equipment; Storage and networking; Computer motherboards; Smartphones and tablets