Vishay 40μF MnO2 Tantalum Capacitor 270V dc, 135D Series
- RS Stock No.:
- 852-3576
- Mfr. Part No.:
- XTV406T270P4L
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-3576
- Mfr. Part No.:
- XTV406T270P4L
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 40µF | |
| Voltage | 270V dc | |
| Mounting Type | Panel Mount | |
| Equivalent Series Resistance | 7.5Ω | |
| Tolerance | -15 → +50% | |
| Length | 34.29mm | |
| Dimensions | 28.58 (Dia.) x 34.29mm | |
| Series | 135D | |
| Electrolyte Type | Wet | |
| Maximum Operating Temperature | +175 (With Derating)°C | |
| Tolerance Plus | +50% | |
| Minimum Operating Temperature | -55 (With Derating)°C | |
| Leakage Current | 230 μA | |
| Tolerance Minus | -15% | |
| Terminal Type | Panel Mount | |
| Diameter | 28.58mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 40µF | ||
Voltage 270V dc | ||
Mounting Type Panel Mount | ||
Equivalent Series Resistance 7.5Ω | ||
Tolerance -15 → +50% | ||
Length 34.29mm | ||
Dimensions 28.58 (Dia.) x 34.29mm | ||
Series 135D | ||
Electrolyte Type Wet | ||
Maximum Operating Temperature +175 (With Derating)°C | ||
Tolerance Plus +50% | ||
Minimum Operating Temperature -55 (With Derating)°C | ||
Leakage Current 230 μA | ||
Tolerance Minus -15% | ||
Terminal Type Panel Mount | ||
Diameter 28.58mm | ||
Non Compliant
- COO (Country of Origin):
- US
Vishay XT Series
Vishay XT series wet tantalum capacitors are a hermetically sealed cylindrical body available in a range of mounting styles. The XT series offer high capacitance, high voltage and high temperature ratings making them suitable for a wide range of applications.
