Vishay 47μF MnO2 Tantalum Capacitor 50V dc, 138D Series
- RS Stock No.:
- 852-3573
- Mfr. Part No.:
- 138D476X0050F2
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 852-3573
- Mfr. Part No.:
- 138D476X0050F2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 47µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Package/Case | F | |
| Equivalent Series Resistance | 6Ω | |
| Tolerance | ±20% | |
| Length | 16.28mm | |
| Dimensions | 7.14 (Dia.) x 16.28mm | |
| Series | 138D | |
| Maximum Operating Temperature | +125 (With Derating)°C | |
| Electrolyte Type | Wet | |
| Lead Diameter | 0.64mm | |
| Minimum Operating Temperature | -55 (With Derating)°C | |
| Tolerance Plus | +20% | |
| Terminal Type | Through Hole | |
| Diameter | 7.14mm | |
| Tolerance Minus | -20% | |
| Leakage Current | 9 μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 47µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Package/Case F | ||
Equivalent Series Resistance 6Ω | ||
Tolerance ±20% | ||
Length 16.28mm | ||
Dimensions 7.14 (Dia.) x 16.28mm | ||
Series 138D | ||
Maximum Operating Temperature +125 (With Derating)°C | ||
Electrolyte Type Wet | ||
Lead Diameter 0.64mm | ||
Minimum Operating Temperature -55 (With Derating)°C | ||
Tolerance Plus +20% | ||
Terminal Type Through Hole | ||
Diameter 7.14mm | ||
Tolerance Minus -20% | ||
Leakage Current 9 μA | ||
Non Compliant
- COO (Country of Origin):
- IL
Vishay 138D Series
Vishay 138D Tanatalex series are wet tantalum capacitors with a silver case and hermetically sealed. The 138D series has a long life design and is available in a wide range of capacitance values to suit various applications.
