Vishay 33μF MnO2 Tantalum Capacitor 6.3V dc, TR8 Series
- RS Stock No.:
- 852-3567
- Mfr. Part No.:
- TR8M336M6R3C1500
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-3567
- Mfr. Part No.:
- TR8M336M6R3C1500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 33µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Package/Case | M | |
Equivalent Series Resistance | 1.5Ω | |
Tolerance | ±20% | |
Length | 1.6mm | |
Depth | 0.85mm | |
Height | 0.9mm | |
Dimensions | 1.6 x 0.85 x 0.9mm | |
Series | TR8 | |
Maximum Operating Temperature | +125 (With Derating)°C | |
Electrolyte Type | Solid | |
Tolerance Plus | +20% | |
Minimum Operating Temperature | -55 (With Derating)°C | |
Terminal Type | Surface Mount | |
Tolerance Minus | -20% | |
Leakage Current | 4.2 μA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 33µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case M | ||
Equivalent Series Resistance 1.5Ω | ||
Tolerance ±20% | ||
Length 1.6mm | ||
Depth 0.85mm | ||
Height 0.9mm | ||
Dimensions 1.6 x 0.85 x 0.9mm | ||
Series TR8 | ||
Maximum Operating Temperature +125 (With Derating)°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +20% | ||
Minimum Operating Temperature -55 (With Derating)°C | ||
Terminal Type Surface Mount | ||
Tolerance Minus -20% | ||
Leakage Current 4.2 μA | ||
- COO (Country of Origin):
- IL
Vishay TR8 Series
Vishay TR8 series MicroTAN® solid tantalum chip capacitors are lead frameless moulded capacitors that offer low ESR. The TR8 series MicroTAN® capacitors are available in a wide range of capacitance values and voltage ratings to suit various applications.
Lead-free face-down terminations
Low ESR
High temperature rating
Low ESR
High temperature rating