Vishay 15μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- RS Stock No.:
- 852-3548
- Mfr. Part No.:
- TR3E157K010C0080
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-3548
- Mfr. Part No.:
- TR3E157K010C0080
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 15µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Tolerance | ±10% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 4mm | |
| Dimensions | 7.3 x 4.3 x 4mm | |
| Series | TR3 | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 15µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Dimensions 7.3 x 4.3 x 4mm | ||
Series TR3 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Vishay TR3 Series
Vishay TR3 series Tantamount® solid tantalum chip capacitors are moulded case capacitors that offer low ESR and high ripple current carrying capability. The TR3 Tantamont® series are available in a wide range of capacitance values and voltage ratings to suit various applications.
Low ESR
High temperature rating
High ripple current carrying capability
High temperature rating
High ripple current carrying capability
