Vishay 68μF MnO2 Tantalum Capacitor 20V dc, TR3 Series
- RS Stock No.:
- 852-3539
- Mfr. Part No.:
- TR3D686K020C0115
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-3539
- Mfr. Part No.:
- TR3D686K020C0115
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 68µF | |
| Voltage | 20V dc | |
| Tolerance | ±10% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 4mm | |
| Dimensions | 7.3 x 4.3 x 4mm | |
| Series | TR3 | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 68µF | ||
Voltage 20V dc | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Dimensions 7.3 x 4.3 x 4mm | ||
Series TR3 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Vishay TR3 Series
Vishay TR3 series Tantamount® solid tantalum chip capacitors are moulded case capacitors that offer low ESR and high ripple current carrying capability. The TR3 Tantamont® series are available in a wide range of capacitance values and voltage ratings to suit various applications.
Low ESR
High temperature rating
High ripple current carrying capability
High temperature rating
High ripple current carrying capability
The Vishays offers a TR3D686 series of solid tantalum surface mount chip capacitors which are basic to all kinds of electrical equipment, from radios and television sets to missile controls and automobile ignitions. Their function is to store an electrical charge for later use.
Dielectric constant of 26
100 % surge current tested
High ripple current carrying capability
100 % surge current tested
High ripple current carrying capability
