Vishay 10μF MnO2 Tantalum Capacitor 50V dc, TR3 Series
- RS Stock No.:
- 852-3536
- Mfr. Part No.:
- TR3E106K050C0300
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-3536
- Mfr. Part No.:
- TR3E106K050C0300
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 10µF | |
Voltage | 50V dc | |
Tolerance | ±10 % | |
Series | TR3 | |
Electrolyte Type | Solid | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Tolerance ±10 % | ||
Series TR3 | ||
Electrolyte Type Solid | ||
- COO (Country of Origin):
- CN
Vishay TR3 Series
Vishay TR3 series Tantamount® solid tantalum chip capacitors are moulded case capacitors that offer low ESR and high ripple current carrying capability. The TR3 Tantamont® series are available in a wide range of capacitance values and voltage ratings to suit various applications.
Low ESR
High temperature rating
High ripple current carrying capability
High temperature rating
High ripple current carrying capability
The Vishays offers a TR3E106 series of solid tantalum surface mount chip capacitors which are basic to all kinds of electrical equipment, from radios and television sets to missile controls and automobile ignitions. Their function is to store an electrical charge for later use.
Low ESR
100 % surge current tested
High ripple current carrying capability
100 % surge current tested
High ripple current carrying capability