Vishay 68μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- RS Stock No.:
- 852-3514
- Mfr. Part No.:
- TR3D686K010C0070
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-3514
- Mfr. Part No.:
- TR3D686K010C0070
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 68µF | |
| Voltage | 10V dc | |
| Tolerance | ±10 % | |
| Series | TR3 | |
| Electrolyte Type | Solid | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 68µF | ||
Voltage 10V dc | ||
Tolerance ±10 % | ||
Series TR3 | ||
Electrolyte Type Solid | ||
- COO (Country of Origin):
- CN
Vishay TR3 Series
Vishay TR3 series Tantamount® solid tantalum chip capacitors are moulded case capacitors that offer low ESR and high ripple current carrying capability. The TR3 Tantamont® series are available in a wide range of capacitance values and voltage ratings to suit various applications.
Low ESR
High temperature rating
High ripple current carrying capability
High temperature rating
High ripple current carrying capability
