Vishay 10μF Wet Tantalum Capacitor 125V dc, T16 Series
- RS Stock No.:
- 852-3380
- Mfr. Part No.:
- ST10-125T1KX
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-3380
- Mfr. Part No.:
- ST10-125T1KX
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | Wet Tantalum | |
Capacitance | 10µF | |
Voltage | 125V dc | |
Mounting Type | Through Hole | |
Package/Case | T1 | |
Equivalent Series Resistance | 5.5Ω | |
Tolerance | ±10% | |
Length | 11.51mm | |
Dimensions | 4.78 (Dia.) x 11.51mm | |
Series | T16 | |
Maximum Operating Temperature | +125 (With Derating)°C | |
Electrolyte Type | Wet | |
Tolerance Plus | +10% | |
Minimum Operating Temperature | -55 (With Derating)°C | |
Leakage Current | 5 μA | |
Terminal Type | Through Hole | |
Diameter | 4.78mm | |
Tolerance Minus | -10% | |
Lead Diameter | 0.64mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology Wet Tantalum | ||
Capacitance 10µF | ||
Voltage 125V dc | ||
Mounting Type Through Hole | ||
Package/Case T1 | ||
Equivalent Series Resistance 5.5Ω | ||
Tolerance ±10% | ||
Length 11.51mm | ||
Dimensions 4.78 (Dia.) x 11.51mm | ||
Series T16 | ||
Maximum Operating Temperature +125 (With Derating)°C | ||
Electrolyte Type Wet | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -55 (With Derating)°C | ||
Leakage Current 5 μA | ||
Terminal Type Through Hole | ||
Diameter 4.78mm | ||
Tolerance Minus -10% | ||
Lead Diameter 0.64mm | ||
Non Compliant
- COO (Country of Origin):
- PT
Vishay ST Series
Vishay ST SuperTan® series wet tantalum capacitors offer a unique cathode system that provides the highest capacitance per unit volume. The design of the ST series facilitates a doubling of capacitance, lower ESR and higher ripple current rating compared with conventional wet tantalum products.
Hermetically sealed
Very low ESR
Hugh ripple current
Axial through-hole terminations
Very low ESR
Hugh ripple current
Axial through-hole terminations