Vishay 330μF MnO2 Tantalum Capacitor 10V dc, 597D Series

Discontinued
RS Stock No.:
852-3188
Mfr. Part No.:
597D337X0010E2T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

330µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

E

Equivalent Series Resistance

35mΩ

Tolerance

±20%

Length

6.4mm

Depth

4.4mm

Height

4mm

Dimensions

6.4 x 4.4 x 4mm

Series

597D

Maximum Operating Temperature

+125 (With Derating)°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Leakage Current

33 μA

Tolerance Minus

-20%

Terminal Type

Surface Mount

Minimum Operating Temperature

-55 (With Derating)°C

COO (Country of Origin):
IL

597D Series


The Vishay 597D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 597D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV. This series is suitable for a wide range of applications.

Features and Benefits


Surface mount
High temperature rating

Applications:


Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Filtering and decoupling within DC-to-DC conversion, line cards, mother boards and power supply applications in end product such as test equipment, PC's and base stations.

Note

Anode (+ve) terminal identified by tantalum wire nib