Vishay 150μF MnO2 Tantalum Capacitor 10V dc, 595D Series

Discontinued
RS Stock No.:
852-3166
Mfr. Part No.:
595D157X9010D2T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

150µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

D

Equivalent Series Resistance

140mΩ

Tolerance

±10%

Length

7.4mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.4 x 4.3 x 2.8mm

Series

595D

Electrolyte Type

Solid

Maximum Operating Temperature

+125 (With Derating)°C

Leakage Current

15 μA

Terminal Type

Surface Mount

Minimum Operating Temperature

-55 (With Derating)°C

Tolerance Plus

+10%

Tolerance Minus

-10%

COO (Country of Origin):
IL

595D Series


The Vishay 595D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 595D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Surface mount
High temperature rating

Note

Anode (+ve) terminal identified by tantalum wire nib