Vishay 100μF MnO2 Tantalum Capacitor 20V dc, 595D Series
- RS Stock No.:
- 852-3148
- Mfr. Part No.:
- 595D107X0020D2T
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 852-3148
- Mfr. Part No.:
- 595D107X0020D2T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 100µF | |
| Voltage | 20V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | D | |
| Equivalent Series Resistance | 150mΩ | |
| Tolerance | ±20% | |
| Length | 7.4mm | |
| Depth | 4.3mm | |
| Height | 2.8mm | |
| Dimensions | 7.4 x 4.3 x 2.8mm | |
| Series | 595D | |
| Maximum Operating Temperature | +125 (With Derating)°C | |
| Electrolyte Type | Solid | |
| Tolerance Plus | +20% | |
| Minimum Operating Temperature | -55 (With Derating)°C | |
| Tolerance Minus | -20% | |
| Leakage Current | 20 μA | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 100µF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Package/Case D | ||
Equivalent Series Resistance 150mΩ | ||
Tolerance ±20% | ||
Length 7.4mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Dimensions 7.4 x 4.3 x 2.8mm | ||
Series 595D | ||
Maximum Operating Temperature +125 (With Derating)°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +20% | ||
Minimum Operating Temperature -55 (With Derating)°C | ||
Tolerance Minus -20% | ||
Leakage Current 20 μA | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- IL
595D Series
The Vishay 595D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 595D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
Note
Anode (+ve) terminal identified by tantalum wire nib
