Vishay 180μF MnO2 Tantalum Capacitor 16V dc, 594D Series
- RS Stock No.:
- 852-3116
- Mfr. Part No.:
- 594D187X0016R2T
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 852-3116
- Mfr. Part No.:
- 594D187X0016R2T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 180µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | R | |
| Equivalent Series Resistance | 55mΩ | |
| Tolerance | ±20% | |
| Length | 7.2mm | |
| Depth | 6mm | |
| Height | 3.5mm | |
| Dimensions | 7.2 x 6 x 3.5mm | |
| Series | 594D | |
| Maximum Operating Temperature | +125 (With Derating)°C | |
| Electrolyte Type | Solid | |
| Terminal Type | Surface Mount | |
| Tolerance Plus | +20% | |
| Minimum Operating Temperature | -55 (With Derating)°C | |
| Leakage Current | 28.8 μA | |
| Tolerance Minus | -20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 180µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case R | ||
Equivalent Series Resistance 55mΩ | ||
Tolerance ±20% | ||
Length 7.2mm | ||
Depth 6mm | ||
Height 3.5mm | ||
Dimensions 7.2 x 6 x 3.5mm | ||
Series 594D | ||
Maximum Operating Temperature +125 (With Derating)°C | ||
Electrolyte Type Solid | ||
Terminal Type Surface Mount | ||
Tolerance Plus +20% | ||
Minimum Operating Temperature -55 (With Derating)°C | ||
Leakage Current 28.8 μA | ||
Tolerance Minus -20% | ||
- COO (Country of Origin):
- IL
594D Series
The Vishay 594D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 594D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
Note
Anode (+ve) terminal identified by tantalum wire nib
