Vishay 100μF MnO2 Tantalum Capacitor 16V dc, 594D Series

Discontinued
RS Stock No.:
852-3097
Mfr. Part No.:
594D107X0016C2T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

C

Equivalent Series Resistance

95mΩ

Tolerance

±20%

Length

7.1mm

Depth

3.2mm

Height

2.5mm

Dimensions

7.1 x 3.2 x 2.5mm

Series

594D

Maximum Operating Temperature

+125 (With Derating)°C

Electrolyte Type

Solid

Minimum Operating Temperature

-55 (With Derating)°C

Leakage Current

10 μA

Tolerance Minus

-20%

Tolerance Plus

+20%

Terminal Type

Surface Mount

594D Series


The Vishay 594D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 594D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Surface mount
High temperature rating

Note

Anode (+ve) terminal identified by tantalum wire nib